
* Images are for reference only
GDZT2R5.1
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- GDZT2R5.1
- JLCPCB Part #
- C308701
- Package
- DFN0603-D
- Description
- 1 Independent 100mW 2uA@1.5V 4.84V~5.37V DFN0603-D Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 210
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
100+
$0.0427
300+
$0.0371
1000+
$0.0331
5000+
$0.0263
8000+
$0.0247
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?