
* Images are for reference only
BCMA9250-510N
Extended
- Manufacturer
- KOHERelec
- MFR.Part #
- BCMA9250-510N
- JLCPCB Part #
- C42372456
- Package
- SMD-4P,9.2x6mm
- Description
- -40℃~+125℃ 160mΩ 1A 2 51uH@1kHz 80V SMD-4P,9.2x6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 177
In-stock Item Pricing
Qty Unit Price
1+
$0.9194
10+
$0.7452
30+
$0.6581
100+
$0.5726
500+
$0.5081
1000+
$0.4823
Related Products
Welcome back, may I help you?