This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVD120-48S12B-6L

Extended
Manufacturer
Artesyn
MFR.Part #
AVD120-48S12B-6L
JLCPCB Part #
C7218461
Package
DIP,33x22.9mm
Description
1 1.5kV 10A 120W 12V 36V~75V DIP,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 280

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $125.4022
280+ $50.0374
560+ $48.3646
1120+ $47.5386

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons