This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AYA01CC24-L

Extended
Manufacturer
Artesyn
MFR.Part #
AYA01CC24-L
JLCPCB Part #
C6127874
Package
DIP,14x14mm
Description
1.5kV 100mA 15V 18V~36V 2 3W 87% Short Circuit Protection、Overload protection DIP,14x14mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.0123
200+ $22.3498
500+ $21.6029
1000+ $21.2335

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons