This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AET02C36-L

Extended
Manufacturer
Artesyn
MFR.Part #
AET02C36-L
JLCPCB Part #
C5581064
Package
DIP-6
Description
1 15V 18V~75V 2A 85% DIP-6 DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 80

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $153.1091
160+ $61.0922
480+ $59.0507
960+ $58.0428

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons