
AVD120-48S12TL
- Manufacturer
- MFR.Part #
- AVD120-48S12TL
- JLCPCB Part #
- C7218463
- Package
- SMD-8P,33x22.9mm
- Description
- 1 1.5kV 10A 120W 12V 36V~75V SMD-8P,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | SMD-8P,33x22.9mm | |
| Output Current(Max) | 10A | |
| Output Power | 120W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
AVD120-48S12TL
Extended- Manufacturer
- MFR.Part #
- AVD120-48S12TL
- JLCPCB Part #
- C7218463
- Package
- SMD-8P,33x22.9mm
- Description
- 1 1.5kV 10A 120W 12V 36V~75V SMD-8P,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AVD120-48S12TL
Extended- Manufacturer
- MFR.Part #
- AVD120-48S12TL
- JLCPCB Part #
- C7218463
- Package
- SMD-8P,33x22.9mm
- Description
- 1 1.5kV 10A 120W 12V 36V~75V SMD-8P,33x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AVD120-48S12TL Specifications
AVD120-48S12TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | SMD-8P,33x22.9mm | |
| Output Current(Max) | 10A | |
| Output Power | 120W | |
| Voltage - Supply | 36V~75V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVD120-48S12TL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AVD120-48S12TL Documents
AVD120-48S12TL datasheets or manufacturer documentation.
Datasheet: AVD120-48S12TL Datasheet (PDF)
AVD120-48S12TL Schematic Symbol & PCB Footprint
The AVD120-48S12TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.