
* Images are for reference only
ADD8709ASTZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADD8709ASTZ-REEL7
- JLCPCB Part #
- C3756374
- Package
- LQFP-48(7x7)
- Description
- -40℃~+100℃ 1 17mA 18 7.5V~16.5V ADD8709 Push-pull Unidirectional LQFP-48(7x7) Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9072
200+
$0.7385
500+
$0.7128
1000+
$0.7000
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?