
* Images are for reference only
ADM802MAN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM802MAN
- JLCPCB Part #
- C3685167
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 1V~5.5V 200ms 4.4V Active Low No Open Drain Voltage Monitor Yes PDIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8443
200+
$0.7136
500+
$0.6894
1000+
$0.6766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?