
* Images are for reference only
74F540SC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 74F540SC
- JLCPCB Part #
- C3753910
- Package
- SOIC-20
- Description
- 0℃~+70℃ 1 3mA 4.5V~5.5V 64mA 74F 8 Tri-State Unidirectional SOIC-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1080
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3810
200+
$0.1475
500+
$0.1424
1080+
$0.1398
Welcome back, may I help you?