
* Images are for reference only
LTC4069EDC#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4069EDC#TRMPBF
- JLCPCB Part #
- C687234
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 20uA 3.75V~5.5V 4.2V 750mA Charging IC Not supported Support DFN-6-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$5.1521
10+
$4.4521
30+
$3.7473
100+
$3.3250
500+
$3.1308
1000+
$3.0441
Related Products
Welcome back, may I help you?