
* Images are for reference only
LTC2283CUP#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2283CUP#PBF
- JLCPCB Part #
- C679833
- Package
- QFN-64-EP(9x9)
- Description
- 0.4LSB 0℃~+70℃ 12 125MHz 2 2.85V~3.4V QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$152.1990
200+
$58.8991
500+
$56.8296
1000+
$55.8069
Related Products
Welcome back, may I help you?