This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ8S313UDS-05

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8S313UDS-05
JLCPCB Part #
C20266670
Package
DFN-2(0.6x1)
Description
-40℃~+125℃ 0.5pF 1 12V 3V 50nA 5V 6A@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 156

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0576
200+ $0.0230
500+ $0.0222
1000+ $0.0219
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons