
* Images are for reference only
AO7411
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AO7411
- JLCPCB Part #
- C6500712
- Package
- SC-70-6
- Description
- -55℃~+150℃ 1 P-Channel 120mΩ@4.5V 20V 650mV 70pF@10V 745pF@10V SC-70-6 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3307
200+
$0.1320
500+
$0.1277
1000+
$0.1254
Related Products
Welcome back, may I help you?