
* Images are for reference only
AOZ8831ADI-05
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8831ADI-05
- JLCPCB Part #
- C3707463
- Package
- DFN-2(0.6x1)
- Description
- -40℃~+85℃ 0.3pF 1 19.5V 2.5A@8/20us 40W 50nA 5V 6V Bidirectional IEC 61000-4-2 TVS DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1338
200+
$0.0517
500+
$0.0500
1000+
$0.0492
Related Products
Welcome back, may I help you?