
* Images are for reference only
AON6812
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON6812
- JLCPCB Part #
- C6465416
- Package
- DFN-8-EP(5x6)
- Description
- -55℃~+150℃ 1 N-channel 1.4V 1.72nF 28A 30V 31W 61pF DFN-8-EP(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2652
200+
$0.5058
500+
$0.4881
1000+
$0.4801
Related Products
Welcome back, may I help you?