
* Images are for reference only
PJE24VM5FN2_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJE24VM5FN2_R1_00001
- JLCPCB Part #
- C7327880
- Package
- DFN-2(0.6x1)
- Description
- -55℃~+125℃ 1 100nA 24V 25V 40V 50pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 636
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0364
200+
$0.0145
500+
$0.0141
1000+
$0.0138
Welcome back, may I help you?