
* Images are for reference only
AOW11S60
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOW11S60
- JLCPCB Part #
- C5564026
- Package
- TO-262
- Description
- -55℃~+150℃ 1 N-channel 1.42pF 11A 11nC@10V 2.8V 399mΩ@10V 545pF 600V TO-262 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0938
200+
$1.2347
500+
$1.1929
1000+
$1.1737
Welcome back, may I help you?