This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOW15S60

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOW15S60
JLCPCB Part #
C6125512
Package
TO-262
Description
-55℃~+150℃ 1 N-channel 15.6nC@10V 15A 208W 290mΩ@10V 3.8V 600V 717pF TO-262 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5691
200+ $1.4241
500+ $1.3776
1000+ $1.3535

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons