
* Images are for reference only
AON6816
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AON6816
- JLCPCB Part #
- C17430457
- Package
- DFN-8(5x6)
- Description
- 1.54nF 16A 2 N-Channel 2.2V@250uA 21W 30V 448pF 45nC@10V 485pF 9.6mΩ@4.5V N-Channel DFN-8(5x6) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6601
10+
$1.6216
30+
$1.5975
100+
$1.5718
Related Products
Welcome back, may I help you?