This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PF48F4400P0VBQEK

Extended
Manufacturer
Alliance Memory
MFR.Part #
PF48F4400P0VBQEK
JLCPCB Part #
C5828212
Package
LBGA-64(11x13)
Description
-40℃~+85℃ 1.7V~2V 100,000 cycles 512Mbit 52MHz 65uA Parallel Power-on reset、Hardware write protection、Absolute write protection LBGA-64(11x13) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.6937
200+ $9.0550
500+ $8.7532
1000+ $8.6039

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons