
* Images are for reference only
AS4C32M16D3-12BINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C32M16D3-12BINTR
- JLCPCB Part #
- C17235442
- Package
- FBGA-96(8x13)
- Description
- -40℃~+95℃ 1.425V~1.575V 512Mbit 800MHz SDRAM DDR3 FBGA-96(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4633
200+
$4.5741
500+
$4.4216
1500+
$4.3461
Welcome back, may I help you?