This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C512M16D3LB-12BINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C512M16D3LB-12BINTR
JLCPCB Part #
C17204610
Package
FBGA-96(9x13.5)
Description
-40℃~+95℃ 1.283V~1.45V 800MHz 8Gbit FBGA-96(9x13.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.3294
200+ $28.0627
500+ $27.1248
1000+ $26.6606
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons