
* Images are for reference only
PF48F4400P0VBQE0
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PF48F4400P0VBQE0
- JLCPCB Part #
- C19308793
- Package
- SCSP-88(8x11)
- Description
- -40℃~+85℃ 1.7V~2V 100,000 Cycles 512Mbit 52MHz 65uA Parallel SCSP-88(8x11) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 176
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.7932
176+
$20.6659
528+
$19.9756
1056+
$19.6352
Welcome back, may I help you?