
* Images are for reference only
M25PE10-VMN6P
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- M25PE10-VMN6P
- JLCPCB Part #
- C6292492
- Package
- SO-8
- Description
- -40℃~+85℃ 1Mbit 2.7V~3.6V 3ms SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1485
200+
$0.8585
500+
$0.8295
1000+
$0.8150
Welcome back, may I help you?