This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C16M16MSB-6BIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C16M16MSB-6BIN
JLCPCB Part #
C20348755
Package
FBGA-54(8x8)
Description
-40℃~+85℃ 1.7V~1.95V 166MHz 256Mbit FBGA-54(8x8) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 319

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0605
319+ $5.2117
638+ $5.0383
957+ $4.9515
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons