
* Images are for reference only
MT25QU128ABB1ESE-0AUT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QU128ABB1ESE-0AUT
- JLCPCB Part #
- C6313669
- Package
- SO-8
- Description
- -40℃~+125℃ 1.7V~2V 1.8ms 128Mbit 166MHz Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0776
10+
$8.8750
30+
$8.7399
100+
$8.6048