This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C4096A-20TCN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C4096A-20TCN
JLCPCB Part #
C6125260
Package
TSOP-442
Description
0℃~+70℃ 100mA 10mA 20ns 4.5V~5.5V 4Mbit Parallel Port (Parallel) TSOP-442 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 135

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5873
135+ $5.4218
540+ $5.2404
945+ $5.1505

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons