
* Images are for reference only
N25Q064A13EF640E
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- N25Q064A13EF640E
- JLCPCB Part #
- C6242794
- Package
- VDFPN-8(MLP8)(6x8)
- Description
- 100,000 Cycles 108MHz 2.7V~3.6V 20 Years 5ms 64Mbit SPI VDFPN-8(MLP8)(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4836
200+
$1.3909
490+
$1.3443
980+
$1.3202
Welcome back, may I help you?