
* Images are for reference only
AS7C1026B-15TCNTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS7C1026B-15TCNTR
- JLCPCB Part #
- C6507030
- Package
- TSOP-442
- Description
- 0℃~+70℃ 10mA 15ns 1Mbit 4.5V~5.5V 90mA Parallel Port (Parallel) TSOP-442 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2661
200+
$2.8994
500+
$2.8027
1000+
$2.7544
Welcome back, may I help you?