This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C256A-20TCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C256A-20TCNTR
JLCPCB Part #
C6465858
Package
TSOPI-28
Description
0℃~+70℃ 20ns 256Kbit 2mA 4.5V~5.5V 60mA Parallel Port (Parallel) TSOPI-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4176
200+ $2.1626
500+ $2.0903
1000+ $2.0549

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons