
* Images are for reference only
AS4C64M16D1A-6BIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C64M16D1A-6BIN
- JLCPCB Part #
- C17616293
- Package
- FBGA-60(8x13)
- Description
- -40℃~+85℃ 12mA 160mA 166MHz 1Gbit 2.3V~2.7V SDRAM DDR FBGA-60(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.5051
240+
$19.3542
480+
$18.7072
960+
$18.3877
Welcome back, may I help you?