This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS7C1026B-12TCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS7C1026B-12TCNTR
JLCPCB Part #
C6125852
Package
TSOP-442
Description
0℃~+70℃ 100mA 10mA 12ns 1Mbit 4.5V~5.5V Parallel Port (Parallel) TSOP-442 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2424
200+ $2.8899
500+ $2.7936
1000+ $2.7454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons