This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS6C8016A-55BINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS6C8016A-55BINTR
JLCPCB Part #
C1351574
Package
FPBGA-48(8x10)
Description
-40℃~+85℃ 2.7V~3.6V 2uA 4mA 55ns 8Mbit Parallel Port (Parallel) FPBGA-48(8x10) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9534
200+ $2.6909
500+ $2.5961
1000+ $2.5496
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons