This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS6C4016A-55BINTR

Extended
Manufacturer
Micron Tech
MFR.Part #
AS6C4016A-55BINTR
JLCPCB Part #
C20567455
Package
TFBGA-48(6x8)
Description
-40℃~+85℃ 2.7V~3.6V 4Mbit Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.6649
200+ $3.4583
500+ $3.3427
1000+ $3.2849

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons