
* Images are for reference only
AS4C512M8D3LC-12BIN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C512M8D3LC-12BIN
- JLCPCB Part #
- C17452676
- Package
- FBGA-78(7.5x10.6)
- Description
- -40℃~+95℃ 47mA 4Gbit 800MHz SDRAM DDR3L FBGA-78(7.5x10.6) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 242
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6900
242+
$8.2555
484+
$7.9793
968+
$7.8429
Welcome back, may I help you?