
* Images are for reference only
AS6C62256-55SCNTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS6C62256-55SCNTR
- JLCPCB Part #
- C2063438
- Package
- SOP-28-8.6mm
- Description
- 0℃~+70℃ 2.7V~5.5V 256Kbit 45mA 504uA 55ns Parallel Port (Parallel) SOP-28-8.6mm SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7549
200+
$1.0674
500+
$1.0289
1000+
$1.0113
Welcome back, may I help you?