This website requires JavaScript.
no-image

* Images are for reference only

AS6C62256-55PCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS6C62256-55PCNTR
JLCPCB Part #
C5554691
Package
PDIP-28
Description
0℃~+70℃ 15uA 2.7V~5.5V 256Kbit 45mA 55ns Parallel Port (Parallel) PDIP-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8888
200+ $3.1482
500+ $3.0421
1000+ $2.9907
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons