
* Images are for reference only
JS28F640J3F75A
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- JS28F640J3F75A
- JLCPCB Part #
- C1020297
- Package
- TSOP-56-14.0mm
- Description
- -40℃~+85℃ 100,000 cycles 120uA 2.7V~3.6V 2ms 33MHz 4s@(128KB) 64Mbit TSOP-56-14.0mm NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4063
200+
$2.0919
500+
$2.0196
1000+
$1.9826
Welcome back, may I help you?