
* Images are for reference only
AS4C64M16D3L-12BCN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C64M16D3L-12BCN
- JLCPCB Part #
- C17390090
- Package
- FBGA-96(8x13)
- Description
- 0℃~+95℃ 1.283V~1.45V 1Gbit 800MHz FBGA-96(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 190
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2229
190+
$3.6805
570+
$3.5583
950+
$3.4972
Welcome back, may I help you?