This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C256M8D2A-25BCN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C256M8D2A-25BCN
JLCPCB Part #
C17595894
Package
FBGA-60(8x10)
Description
0℃~+85℃ 1.7V~1.9V 2Gbit 400MHz SDRAM DDR2 FBGA-60(8x10) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 264

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.7196
264+ $10.2627
528+ $9.9207
1056+ $9.7497
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons