This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C64M32MD1-5BIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C64M32MD1-5BIN
JLCPCB Part #
C17296161
Package
FBGA-90(8x13)
Description
-40℃~+85℃ 1.7V~1.95V 190mA 200MHz 2Gbit 3mA FBGA-90(8x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 348

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.5440
348+ $14.1830
696+ $13.7093
1044+ $13.4749
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons