This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS6C1616B-55BIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS6C1616B-55BIN
JLCPCB Part #
C5554674
Package
TFBGA-48(6x8)
Description
-40℃~+85℃ 10mA 16Mbit 2.7V~3.6V 55ns 5uA Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.1271
200+ $9.2284
480+ $8.9202
960+ $8.7676
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons