
* Images are for reference only
AS4C256M16D4A-75BCN
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C256M16D4A-75BCN
- JLCPCB Part #
- C17259511
- Package
- FBGA-96(7.5x13)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.333GHz 4Gbit DDR4 SDRAM FBGA-96(7.5x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 198
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$10.3988
10+
$9.0582
Welcome back, may I help you?