This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C64M4SA-7TCNTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C64M4SA-7TCNTR
JLCPCB Part #
C17530034
Package
TSOP-54-10.2mm
Description
0℃~+70℃ 143MHz 256Mbit 3V~3.6V TSOP-54-10.2mm SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1429
200+ $3.6492
500+ $3.5258
1000+ $3.4665
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons