
* Images are for reference only
AS4C64M8SA-7TCNTR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C64M8SA-7TCNTR
- JLCPCB Part #
- C20447845
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 133MHz 3V~3.6V 512Mbit 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.4893
200+
$10.9688
500+
$10.6027
1000+
$10.4213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

AS4C64M4SA-7TCNTR
Alliance Memory
$9.1594

AS4C64M8SD-7TCNTR
Alliance Memory
$25.6285

AS4C64M8SC-7TINTR
Alliance Memory
$14.2616

IS42S16800D-75ETLI-TR
ISSI(Integrated Silicon Solution)
$17.9639

IS45S16400F-7TLA1-TR
ISSI(Integrated Silicon Solution)
$9.4837

MT48LC8M8A2P-75 IT:G TR
Micron Tech
$10.7633
Welcome back, may I help you?