
* Images are for reference only
IS42S86400D-7TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S86400D-7TLI
- JLCPCB Part #
- C17416848
- Package
- TSOP-54-10.2mm
- Description
- -40℃~+85℃ 143MHz 3.3V 512Mbit TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.6637
216+
$14.6291
540+
$14.1409
972+
$13.8992
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S86400D-6TLI
ISSI(Integrated Silicon Solution)
$38.4716

IS42S16400D-7TLI
ISSI(Integrated Silicon Solution)
$8.3079

IS42S86400F-7TLI
ISSI(Integrated Silicon Solution)
$22.7227

W9864G6KH-6I TR
Winbond Elec
$1.9530

NDS36PT5-16IT TR
Insignis Technology Corporation
$7.7166

IS42S16800F-7TL-TR
ISSI(Integrated Silicon Solution)
$5.3029
Welcome back, may I help you?