This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C16M16SA-6BANTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C16M16SA-6BANTR
JLCPCB Part #
C17191927
Package
TFBGA-54(8x8)
Description
-40℃~+105℃ 166MHz 256Mbit 3V~3.6V TFBGA-54(8x8) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.8875
200+ $5.5422
500+ $5.3560
1000+ $5.2645
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons