
* Images are for reference only
EM6OE08NW9A-07H
Extended
- Manufacturer
- Etron Tech
- MFR.Part #
- EM6OE08NW9A-07H
- JLCPCB Part #
- C17390160
- Package
- FBGA-78(7.5x10.6)
- Description
- 0℃~+85℃ 1.14V~1.26V 1.333GHz 4Gbit Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM FBGA-78(7.5x10.6) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2207
200+
$7.2703
500+
$7.0286
1000+
$6.9077
Welcome back, may I help you?