
* Images are for reference only
AS4C512M8D4-75BINTR
Extended
- Manufacturer
- Alliance Memory
- MFR.Part #
- AS4C512M8D4-75BINTR
- JLCPCB Part #
- C17356804
- Package
- FBGA-78(7.5x10.6)
- Description
- -40℃~+95℃ 1.14V~1.26V 1.333GHz 4Gbit SDRAM DDR4 FBGA-78(7.5x10.6) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.3308
200+
$8.9105
500+
$8.6135
1000+
$8.4658
Related Products
Welcome back, may I help you?