This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C128M8D3LC-12BIN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C128M8D3LC-12BIN
JLCPCB Part #
C17204684
Package
FBGA-78(7.5x10.5)
Description
-40℃~+95℃ 1.283V~1.45V 1Gbit 800MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function DDR3 SDRAM FBGA-78(7.5x10.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 210

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.6453
210+ $5.8440
420+ $5.6482
1050+ $5.5518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons